SI9634DY-T1-GE3


image shown is a representation only
Description:
DUAL N-CH 60V 8A 29mOhm SO-8
Supplier:
VISHAY
Matchcode:
SI9634DY-T1-GE3
Rutronik No.:
LVMOS1325
Unit Pack:
3000
MOQ:
6000
package:
SO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 8 A
- RDS(on)at 10V
- 29 mOhm
- Q(g)
- 3.3 nC
- P(tot)
- 3.6 W
- Mounting
- SMD
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.