SI9433BDY-T1-E3


image shown is a representation only
Description:
P-CH 20V 6,2A 30mOhm at 4,5V SOIC8
Supplier:
VISHAY
Matchcode:
SI9433BDY-T1-E3
Rutronik No.:
LVMOS1066
Unit Pack:
2500
MOQ:
2500
package:
SOIC8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- -20 V
- I(D)at Tc=25°C
- 6.2 A
- Q(g)
- 8.8 nC
- P(tot)
- 2.5 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOIC8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.