SI8800EDB-T2-E1


image shown is a representation only
Description:
N-CH 20V 2,8A 66mOhm@4.5V MICRO FOOT
Supplier:
VISHAY
Matchcode:
SI8800EDB-T2-E1
Rutronik No.:
LVMOS1580
Unit Pack:
3000
MOQ:
3000
package:
MICRO FOOT
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 2.8 A
- Q(g)
- 3.2 nC
- P(tot)
- 0.9 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Automotive
- NO
- Package
- MICRO FOOT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.