SI8457DB-T1-E1
image shown is a representation only
Description:
P-CH 12V -10,2A 19mOhm@4,5V MICROFOOT
Supplier:
VISHAY
Matchcode:
SI8457DB
Rutronik No.:
STDMOS1495
Unit Pack:
3000
MOQ:
6000
package:
MICROFOOT
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- -12 V
- I(D)at Tc=25°C
- -10,2 A
- Q(g)
- 93 nC
- P(tot)
- 1.1 W
- Automotive
- NO
- Package
- MICROFOOT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.