SI8409DB-T1-E1


image shown is a representation only
Description:
P-CH 30V 6.3A 38mOhm at 4.5V MICRO FOOT
Supplier:
VISHAY
Matchcode:
SI8409DB-T1-E1
Rutronik No.:
LVMOS1761
Unit Pack:
3000
MOQ:
3000
package:
MICROFOOT
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 6.3 A
- Q(g)
- 17 nC
- P(tot)
- 2.77 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- MICROFOOT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.