SI7738DP-T1-GE3


Description:
N-CH 150V 30A 38mOhm PowerPAK-SO-8
Supplier:
VISHAY
Matchcode:
SI7738DP-T1-GE3
Rutronik No.:
TMOS6567
Unit Pack:
3000
MOQ:
3000
package:
PwrPAKSO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 30 A
- RDS(on)at 10V
- 38 mOhm
- Q(g)
- 53 nC
- P(tot)
- 96 W
- R(thJC)
- 1.2 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- PowerPAK
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- PwrPAKSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.