SI7655ADN-T1-GE3


Description:
N-CH 20V 40A 3,6mOhm PowerPAK 1212-8S
Supplier:
VISHAY
Matchcode:
SI7655ADN-T1-GE3
Rutronik No.:
STDMOS1336
Unit Pack:
3000
MOQ:
6000
package:
PP1212-8S
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 40 A
- RDS(on)at 10V
- 3.6 mOhm
- Q(g)
- 72 nC
- P(tot)
- 57 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET3
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PP1212-8S
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.