SI7540ADP-T1-GE3
image shown is a representation only
Description:
N/P-CH 20V PPAK SO-8 Dual
Supplier:
VISHAY
Matchcode:
SI7540ADP-T1-GE3
Rutronik No.:
TMOS3435
Unit Pack:
3000
MOQ:
3000
package:
PPAK SO-8
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N/P-CH
- V(DS)
- 20 V
- P(tot)
- 1.6 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PPAK SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.