SI7478DP-T1-E3


Description:
N-CH 60V 15A 8mOhm PPSO-8
Supplier:
VISHAY
Matchcode:
SI7478DP-T1-E3
Rutronik No.:
TMOSP7998
Unit Pack:
3000
MOQ:
3000
package:
PPSO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- 60
- V(DS)
- 0.0075 V
- I(D)at Tc=25°C
- 15 A
- RDS(on)at 10V
- 160 mOhm
- Q(g)
- 1.9 nC
- P(tot)
- 1.3 W
- R(thJC)
- YES K/W
- Logic level
- 4.5
- Mounting
- 0.0088
- Technology
- SMD
- Fast bodydiode
- TrenchFET
- Automotive
- NO
- Package
- PPSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
SIR184LDP-T1-RE3N-CH 60V 73A 4.5mOhm PPAK SO-8 Part No.: LVMOS1353 package: PPAK SO-8 Packaging: REEL |
Unit Price
0,7271 $
Unit Pack
3000
|
Stock Info
25 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|