SI7456DDP-T1-GE3


image shown is a representation only
Description:
N-CH 100V 27,8A 23mOhm PP SO8
Supplier:
VISHAY
Matchcode:
SI7456DDP-T1-GE3
Rutronik No.:
STDMOS1281
Unit Pack:
3000
MOQ:
3000
package:
PPak SO8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 27.8 A
- RDS(on)at 10V
- 23 mOhm
- Q(g)
- 9.7 nC
- Automotive
- NO
- Package
- PPak SO8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.