SI7308DN-T1-E3
Description:
N-CH 60V 6A 58mOhm PwrPAK1212-8
Supplier:
VISHAY
Matchcode:
SI7308DN
Rutronik No.:
TMOSP11016
Unit Pack:
3000
MOQ:
3000
package:
PPAK1212-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 6 A
- RDS(on)at 10V
- 58 mOhm
- Q(g)
- 13 nC
- P(tot)
- 19.8 W
- R(thJC)
- 5 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- PPAK1212-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
SIS4634LDN-T1-GE3N-CH 60V 8A 22mOhm PPAK 1212-8 Part No.: LVMOS1351 package: PPAK1212-8 Packaging: REEL |
Unit Price
0,2872 $
Unit Pack
3000
|
Stock Info
22 weeks
|
Price, Lead time Find Alternatives Datasheet |