SI6926ADQ-T1-GE3


image shown is a representation only
Description:
DUAL 20V 5A 30mOhm TSSOP8
Supplier:
VISHAY
Matchcode:
SI6926ADQ-T1-GE3
Rutronik No.:
TMOSP9561
Unit Pack:
3000
MOQ:
3000
package:
TSSOP-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 0.03 V
- I(D)at Tc=25°C
- 4.5 A
- RDS(on)at 10V
- 7.5 mOhm
- Q(g)
- 1 nC
- P(tot)
- n.s. W
- R(thJC)
- YES K/W
- Logic level
- 4.5
- Mounting
- 0.03
- Technology
- N-CH
- Fast bodydiode
- SMD
- Automotive
- NO
- Package
- TSSOP-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.