SI5513CDC-T1-GE3
Description:
CMOS 20V 4/-3.7A 55/150mOhm
Supplier:
VISHAY
Matchcode:
SI5513CDC-T1-GE3
Rutronik No.:
TMOS1333
Unit Pack:
3000
MOQ:
3000
package:
CF1206-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N/P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 4 A
- RDS(on)at 10V
- 55 mOhm
- Q(g)
- 2.6 nC
- P(tot)
- 3.1 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- CF1206-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.