SI4946BEY-T1-GE3
image shown is a representation only
Description:
Dual N-CH 60V 6,5A 33mOhm SO-8
Supplier:
VISHAY
Matchcode:
SI4946BEY-T1-GE3
Rutronik No.:
TMOSP9546
Unit Pack:
2500
MOQ:
2500
package:
SO-8
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 6.5 A
- RDS(on)at 10V
- 33 mOhm
- Q(g)
- 17 nC
- P(tot)
- 3.7 W
- Logic level
- YES
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
Best Choice
|
SI4946CDY-T1-GE3Dual N-CH 60V 6,1A 33mOhm SO-8 package: SO-8 Packaging: REEL |
Unit Price
0,6206 $
Unit Pack
2500
|
Stock Info
28 weeks
Allocation
|
Price, Lead time Find Alternatives Datasheet |