SI4477DY-T1-GE3
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY SI4477DY-T1-GE3](https://www.rutronik24.com/pim/packages/medium/SO8.jpg)
image shown is a representation only
Description:
P-CH 20V 26,6A 6,2mOhm SO-8
Supplier:
VISHAY
Matchcode:
SI4477DY-T1-GE3
Rutronik No.:
TMOSP10413
Unit Pack:
2500
MOQ:
2500
package:
SO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 26,6 A
- RDS(on)at 10V
- 6,2 mOhm
- Q(g)
- 59 nC
- P(tot)
- 6,6 W
- Logic level
- YES
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.