SI3900DV-T1-E3


image shown is a representation only
Description:
N+N-FET 2,4/1,8A 20V TSOP-6
Supplier:
VISHAY
Matchcode:
SI3900DV
Rutronik No.:
TMOSS5804
Unit Pack:
3000
MOQ:
3000
package:
TSOP-6
Packaging:
REEL
- Configuration
- DUAL N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 2.4 A
- RDS(on)at 10V
- 125 mOhm
- P(tot)
- 1.15 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TSOP-6
- RoHS Status
- Leadfree
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.