SI3552DV-T1-GE3


image shown is a representation only
Description:
N/P-CH 30V 2,5A/-1,8A TSOP6
Supplier:
VISHAY
Matchcode:
SI3552DV-T1-GE3
Rutronik No.:
TMOSS6305
Unit Pack:
3000
MOQ:
3000
package:
TSOP-6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N/P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 2.5 A
- RDS(on)at 10V
- 105 mOhm
- Q(g)
- 2.1 nC
- Mounting
- SMD
- Technology
- TrenchFET
- Automotive
- NO
- Package
- TSOP-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.