SI2329DS-T1-GE3


image shown is a representation only
Description:
P-CH 30V 2,6A 70mOhm SOT-23
Supplier:
VISHAY
Matchcode:
SI2329DS
Rutronik No.:
STDMOS1179
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 2.6 A
- RDS(on)at 10V
- 70 mOhm
- Q(g)
- 2.6 nC
- P(tot)
- 0.75 W
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.