SI2328DS-T1-E3
Description:
N-CH 100V 1,5A 250mOhm at 10V SOT23
Supplier:
VISHAY
Matchcode:
SI2328DS-T1-E3
Rutronik No.:
LVMOS1419
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 1.5 A
- RDS(on)at 10V
- 250 mOhm
- Q(g)
- 3.3 nC
- P(tot)
- 1.25 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.