SI2319DS-T1-E3
Description:
P-CH 40V 4,4A 130mOhm TO-236
Supplier:
VISHAY
Matchcode:
SI2319DS-T1-E3
Rutronik No.:
STDMOS1536
Unit Pack:
3000
MOQ:
3000
package:
TO-236
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 3.0 A
- RDS(on)at 10V
- 820 mOhm
- Q(g)
- 13.6 nC
- P(tot)
- 1.7 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- MOSFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-236
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
SI2319DDS-T1-GE3P-CH 40V 3,6A 62mOhm SOT-23 Part No.: TMOS6302 package: SOT-23 Packaging: REEL |
Unit Price
0,15 $
Unit Pack
3000
|
Stock Info
23 weeks
|
Price, Lead time Find Alternatives Datasheet |