SI2315BDS-T1-GE3


image shown is a representation only
Description:
P-CH 12V 3.0A 40mOhm at 4.5V SOT-23
Supplier:
VISHAY
Matchcode:
SI2315BDS-T1-GE3
Rutronik No.:
LVMOS1190
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 12 V
- I(D)at Tc=25°C
- 3.0 A
- RDS(on)at 10V
- 40 mOhm
- Q(g)
- 8 nC
- P(tot)
- 0.75 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
SI2333DDS-T1-GE3P-CH 12V 6A 28mOhm SOT23 Part No.: TMOSS6695 package: SOT-23 Packaging: REEL |
Unit Price
0,1263 $
Unit Pack
3000
|
Stock Info
22 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|