SI1869DH-T1-E3


image shown is a representation only
Description:
DUAL P-CH 20V 132mOhm at 4.5V SC70
Supplier:
VISHAY
Matchcode:
SI1869DH-T1-E3
Rutronik No.:
LVMOS1109
Unit Pack:
3000
MOQ:
3000
package:
SC70
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 1.2 A
- P(tot)
- 1 W
- Logic level
- YES
- Mounting
- SMD
- Technology
- TrenchFET
- Automotive
- NO
- Package
- SC70
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.