SI1032R-T1-GE3


Description:
N-CH 20V 0,2A/4,5V 5Ohm SC75A
Supplier:
VISHAY
Matchcode:
SI1032R-T1-GE3
Rutronik No.:
TMOSS6345
Unit Pack:
3000
MOQ:
3000
package:
SC-75
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.2 A
- P(tot)
- 0.25 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Automotive
- NO
- Package
- SC-75
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.