SI1029X-T1-GE3


Description:
N+P-MOS-FET+ESD 0,5A 60V SC89
Supplier:
VISHAY
Matchcode:
SI1029X
Rutronik No.:
LVMOS1418
Unit Pack:
3000
MOQ:
3000
package:
SC-89
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N/P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.5 A
- RDS(on)at 10V
- 1400 mOhm
- P(tot)
- 0.25 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SC-89
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.