SI1022R-T1-GE3
Description:
N-CHAN.FET+ESD 60V 0,33A SC75
Supplier:
VISHAY
Matchcode:
SI1022R-T1-GE3
Rutronik No.:
TMOSS6298
Unit Pack:
3000
MOQ:
3000
package:
SC-75
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.33 A
- RDS(on)at 10V
- 3000 mOhm
- P(tot)
- 0.25 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SC-75
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.