SI1013X-T1-GE3
Description:
P-CH 20V 0,35A 0.8mOhm at 4.5V SC-89
Supplier:
VISHAY
Matchcode:
SI1013X-T1-GE3
Rutronik No.:
LVMOS1339
Unit Pack:
3000
MOQ:
3000
package:
SC-89
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CHANNEL
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.35 A
- Q(g)
- 1.5 nC
- P(tot)
- 150 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Automotive
- NO
- Package
- SC-89
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.