SI1013CX-T1-GE3


image shown is a representation only
Description:
P-CH 20V 0.45A 630mOhm at 4.5V TO-220AB
Supplier:
VISHAY
Matchcode:
SI1013CX-T1-GE3
Rutronik No.:
LVMOS1522
Unit Pack:
3000
MOQ:
3000
package:
TO-220AB
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.45 A
- Q(g)
- 1.65 nC
- P(tot)
- 0.19 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- Hong Kong
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.