SI1012CR-T1-GE3

Best Choice

Description:
N-CH 20V 0,63A 330mOhm at 4,5V
Supplier:
VISHAY
Matchcode:
SI1012CR-T1-GE3
Rutronik No.:
TMOSS6661
Unit Pack:
3000
MOQ:
3000
package:
SC-75
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.63 A
- Q(g)
- 1.3 nC
- P(tot)
- 0.24 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SC-75
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.