SFR2500001002JA100


Description:
SFR25 10K 5% 0,4W TK100
Supplier:
VISHAY
Matchcode:
MF020710K5%
Rutronik No.:
WLR3650
Unit Pack:
1000
MOQ:
50000
package:
0207
Packaging:
AMMOPACK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10K Ω
- Package
- 0207
- Res.tolerance
- 5 %
- Power rating
- 0,4 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 250 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 6,5 mm
- Diameter
- 2,5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.