SFH619A-X009T


image shown is a representation only
Description:
OPTOCOUPLER PHOTODARLINGTON
Supplier:
VISHAY
Matchcode:
SFH619A-X009T
Rutronik No.:
IRCOUP1602
Unit Pack:
1000
MOQ:
1000
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 5300 Vrms
- Package1
- SMD-4
- Package
- SMD
- V(CEO)
- 300 V
- Packaging
- REEL
- CTR at If
- 1 mA
- CTR at Vce
- 1 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 100 °C
- Rise time
- 0.0035 ms
- Fall time
- 0.0145 ms
- V(ECO)
- 0.3 V
- VDE
- Y Y/N
- CTR min.
- 1000 %
- P(tot)max
- 250 mW
- Forward volt.ty
- 1.2 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.