SF1600-TR


image shown is a representation only
Description:
ULTRAFAST-DIODE 1A 1600V SOD-57
Supplier:
VISHAY
Matchcode:
SF1600-TR
Rutronik No.:
DSGL6861
Unit Pack:
5000
MOQ:
5000
package:
SOD-57
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1600 V
- IF(AV)
- 1 A
- I(FSM)
- 30 A
- V(F)
- 3.4 V
- trr
- 75 ns
- T(j)min
- -55 °C
- T(j)max
- 175 °C
- Technology
- SINGLE
- Automotive
- NO
- Package
- SOD-57
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Hungary
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.