SE30AFJ-M3/6A


image shown is a representation only
Description:
Standard RECT. 3A 600V SlimSMA
Supplier:
VISHAY
Matchcode:
SE30AFJ-M3/6A
Rutronik No.:
DLGL6524
Unit Pack:
3500
MOQ:
14000
package:
DO-221AC
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 3 A
- V(RRM)
- 600 V
- U(F)
- 0.86 V
- T(j)max
- 175 °C
- I(FSM)
- 40 A
- Automotive
- NO
- Package
- DO-221AC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 10 weeks
SE30AFB, SE30AFD, SE30AFG, SE30AFJ PRODUCT INFORMATION
Surface Mount ESD Capability Rectifiers
FEATURES
Very low profile - typical height of 0.95 mm
Ideal for automated placement
Oxide planar chip junction
APPLICATIONS
General purpose, power line polarity protection, in both consumer and automotive applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.