SE20PJ-M3/84A


image shown is a representation only
Description:
RECT.ESD cabability 2A 600V SMP
Supplier:
VISHAY
Matchcode:
SE20PJ
Rutronik No.:
DLGL6278
Unit Pack:
3000
MOQ:
3000
package:
SMP
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 2 A
- V(RRM)
- 600 V
- U(F)
- 0.85 V
- T(j)max
- 175 °C
- I(FSM)
- 32 A
- Automotive
- NO
- Package
- SMP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.