SE100PWJ-M3/I


Description:
HYPERFAST DI. 600V 1A TO-252AE
Supplier:
VISHAY
Matchcode:
SE100PWJ-M3/I
Rutronik No.:
DSGL6798
Unit Pack:
4500
MOQ:
4500
package:
TO-252AE
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- IF(AV)
- 10 A
- I(FSM)
- 125 A
- V(F)
- 0.93 V
- trr
- 14 ns
- T(j)min
- -55 °C
- T(j)max
- 175 °C
- Technology
- HYPERFAST
- Mounting
- SMD
- Automotive
- NO
- Package
- TO-252AE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.