SB340-E3/54

Best Choice

image shown is a representation only
Description:
SCHOTTKY-DIODE 40V 3A DO201AD
Supplier:
VISHAY
Matchcode:
SB340
Rutronik No.:
DSKYS4879
Unit Pack:
1400
MOQ:
1400
package:
DO201
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 3 A
- V(F)
- 0.49 V
- Mounting
- THT
- Technology
- Schottky
- T(j) max
- 125 °C
- I(FSM)
- 120 A
- Automotive
- NO
- Package
- DO201
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.