S8CM-M3/I
image shown is a representation only
Description:
DIODE 8A 1000V SMC
Supplier:
VISHAY
Matchcode:
S8CM-M3/I
Rutronik No.:
DLGL6521
Unit Pack:
3500
MOQ:
7000
package:
DO-214AB
Packaging:
REEL
- I(F)
- 8.0 A
- V(RRM)
- 1000 V
- U(F)
- 0.96 V
- T(j)max
- 150 °C
- I(FSM)
- 260 A
- Automotive
- NO
- Package
- DO-214AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.