S4PM-M3/86A
image shown is a representation only
Description:
SI-DIODE 4A 1000V SMPC
Supplier:
VISHAY
Matchcode:
S4PM
Rutronik No.:
DLGL6118
Unit Pack:
1500
MOQ:
3000
package:
SMPC
Packaging:
REEL
- I(F)
- 4 A
- V(RRM)
- 1000 V
- U(F)
- 0,86 V
- T(j)max
- 150 °C
- I(FSM)
- 100 A
- Automotive
- NO
- Package
- SMPC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.