S470J25SL0N6UJ5R


image shown is a representation only
Description:
KE 47pF 1000V 5% RM5,0 SL0
Supplier:
VISHAY
Matchcode:
KE47P5,0SL01K0J NORM
Rutronik No.:
KKK22383
Unit Pack:
2000
MOQ:
20000
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 47p F
- V(N)
- 1000 V
- Pitch
- 5 mm
- Dielectric
- SL0
- Style
- RADIAL
- Tolerance
- 5%
- Automotive
- NO
- Packaging
- AMMOPACK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Tape type
- PANASERT C
- Tape pitch
- 12,7 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.