S2G-E3/52T
Best Choice
image shown is a representation only
Description:
DIODE 1,5A 400V SMB
Supplier:
VISHAY
Matchcode:
S2G
Rutronik No.:
DLGL5817
Unit Pack:
750
MOQ:
750
package:
SMB
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 1.5 A
- V(RRM)
- 400 V
- U(F)
- 1.15 V
- T(j)max
- 150 °C
- T(rr)
- 2000 ns
- I(FSM)
- 50 A
- Automotive
- NO
- Package
- SMB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.