S103Z59Y5VP63L7R


image shown is a representation only
Description:
KE 10nF 2000V -20+80% RM7,5 Y5V
Supplier:
VISHAY
Matchcode:
KE10N7,5Y5V2K0Z NORM
Rutronik No.:
KKS6243
Unit Pack:
500
MOQ:
10000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10n F
- V(N)
- 2000 V
- Pitch
- 7,5 mm
- Dielectric
- Y5V
- Style
- RADIAL
- Tolerance
- -20+80%
- Design / type
- STRAIGHT
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -30 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 4,5 mm
- Diameter/width
- 15 mm
- Wire length
- 30 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.