S103M47Z5UN64J7R


image shown is a representation only
Description:
KE 10nF 1000V 20% RM7,5 Z5U
Supplier:
VISHAY
Matchcode:
KE10N7,5Z5U1K0M NORM
Rutronik No.:
KKS4328
Unit Pack:
2000
MOQ:
10000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10n F
- V(N)
- 1000 V
- Pitch
- 7.5 mm
- Dielectric
- Z5U
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- STRAIGHT
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 4 mm
- Diameter/width
- 12 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.