RWR80N2210FRB12


Description:
RWR80 221R 1% 2W TK20
Supplier:
VISHAY
Matchcode:
RWA2W221R1%
Rutronik No.:
WDR12121
Unit Pack:
100
MOQ:
100
package:
THT
Packaging:
BULK
- Resistor value
- 221 Ω
- Res.tolerance
- 1 %
- Power rating
- 2 W
- Temp.coeff.
- 20 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 250 °C
- Length
- 10.31 mm
- Width
- 2.39 mm
- Height
- 2.39 mm
- Automotive
- NO
- Spec.features
- MIL-39007
- Packaging
- BULK
- Package
- THT
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.