RWM084510R0JB25E1
Description:
RWM 8x45 10R 5% 11W TK75
Supplier:
VISHAY
Matchcode:
RWA11W10R5%
Rutronik No.:
WDR11807
Unit Pack:
50
MOQ:
100
package:
THT
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 10 Ω
- Res.tolerance
- 5 %
- Power rating
- 11 W
- Temp.coeff.
- 75 ppm
- Max.oper.volt.
- 650 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 200 °C
- Length
- 45.8 mm
- Width
- 9.4 mm
- Height
- 9.4 mm
- Automotive
- NO
- Packaging
- BOX
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.