RTOP200V5R62FB


image shown is a representation only
Description:
RTOP200 5,62R 1% 200W TK300
Supplier:
VISHAY
Matchcode:
RWC200W5,62R1%
Rutronik No.:
WDR11463
Unit Pack:
10
MOQ:
10
package:
SOT-227B
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 5.62 Ω
- Res.tolerance
- 1 %
- Power rating
- 200 W
- Temp.coeff.
- 300 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Length
- 38 mm
- Width
- 25 mm
- Height
- 12.6 mm
- Automotive
- NO
- Packaging
- BOX
- Package
- SOT-227B
- Technology
- THICK FILM
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.