RTO050F15R00JTE1


image shown is a representation only
Description:
RTO050F 15R 5% 50W TK150
Supplier:
VISHAY
Matchcode:
RWR50W15R5%
Rutronik No.:
WDR9055
Unit Pack:
50
MOQ:
50
package:
TO-220
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 15 Ω
- Res.tolerance
- 5 %
- Power rating
- 50 W
- Temp.coeff.
- 150 ppm
- Max.oper.volt.
- 300 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Length
- 10.1 mm
- Width
- 4.5 mm
- Height
- 15 mm
- Automotive
- NO
- Packaging
- TUBE
- Package
- TO-220
- Technology
- THICK FILM
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.