RT012AS1001KB


image shown is a representation only
Description:
RT012 1K 10% LIN 12W
Supplier:
VISHAY
Matchcode:
PSTT1KSCA
Rutronik No.:
WER3248
Unit Pack:
10
MOQ:
10
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1K Ω
- Res.tolerance
- 10 %
- Power rating
- 12 W
- Length
- 18 mm
- Width
- 22.5 mm
- Max.oper.volt.
- 300 V
- RoHS Status
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 320 °C
- Automotive
- NO
- Packaging
- BULK
- Technology
- CARBON
- ECCN
- EAR99
- Customs Tariff No.
- 85334010000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.