RSSD50373C5R60KB01


image shown is a representation only
Description:
RSSD 50x373 CS 5,6R 10% 600W
Supplier:
VISHAY
Matchcode:
RWA600W5,6R10%
Rutronik No.:
WDR10466
Unit Pack:
1
MOQ:
1
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 5.6 Ω
- Res.tolerance
- 10 %
- Power rating
- 600 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 450 °C
- Length
- 373 mm
- Width
- 53 mm
- Height
- 80 mm
- Automotive
- NO
- Packaging
- BOX
- Technology
- WIREWOUND
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.