RSSD30250A4R70KB06


image shown is a representation only
Description:
RSSD 30x250 4,7R 10% 280W
Supplier:
VISHAY
Matchcode:
RWA280W4,7R10%
Rutronik No.:
WDR12019
Unit Pack:
6
MOQ:
6
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 4.7 Ω
- Res.tolerance
- 10 %
- Power rating
- 280 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 200 °C
- Length
- 250 mm
- Width
- 32 mm
- Automotive
- NO
- Packaging
- BOX
- Technology
- WIREWOUND
- IEC-Series
- E12
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.