RSSD20117A1000JB00


image shown is a representation only
Description:
RSSD 20x117 100R 5% 100W
Supplier:
VISHAY
Matchcode:
RWR100W100R5%
Rutronik No.:
WDR11523
Unit Pack:
1
MOQ:
1
package:
20117
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 100 Ω
- Res.tolerance
- 5 %
- Power rating
- 100 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 450 °C
- Length
- 117 mm
- Width
- 22 mm
- Height
- 42 mm
- Automotive
- NO
- Packaging
- BOX
- Package
- 20117
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.