RSO30250A22R0JB06


image shown is a representation only
Description:
RSO 30x250 22R 5% 350W
Supplier:
VISHAY
Matchcode:
RWR350W22R5%
Rutronik No.:
WDR9225
Unit Pack:
6
MOQ:
6
package:
THT
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 22 Ω
- Res.tolerance
- 5 %
- Power rating
- 350 W
- Temp.coeff.
- 180 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 450 °C
- Length
- 250 mm
- Width
- 44 mm
- Height
- 62 mm
- Automotive
- NO
- Packaging
- BOX
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332900000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.